• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT9405-QZ DT9405-QZ Tungsten carbide Hammer drill bit 14 mm Total length 340 mm SDS-Max 1 pc(s)

1/7
Product type
Hammer drill bit
Drill hole Ø
14 mm
Material
Tungsten carbide
Material suitability
Stone
Masonry
Working length
27 mm
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hammer drill SDS-Max 14x340x200mm

  • Product strengths: Hammer drill head in the X-design enables very good work progress through high drilling power and optimum transportation of drilling dust
  • Increased bore quality through reduced vibration
  • 4-cutting head fitted with high-quality tungsten-carbide plates enables an up to 30% longer life of the drill
  • Fully embedded cutting plates on both sides
  • Vacuum soldering/hardening method
  • DE heavy-duty hanks for Maximum endurance
  • Diameter 14 mm
  • Total length: 340 mm.
  • Working length 200 mm
  • Inserted: SDS-max drill head: Double-edged test mark for wall drill e.V.: Yes

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

14 mm

Material

Tungsten carbide

Material properties

tempered

Material suitability

Stone

Masonry

Working length

27 mm

Content

1 pc(s)

Total length

340 mm

Tool holder

SDS-Max

Length

340 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903316 DEWALT DT9405-QZ DT9405-QZ Tungsten carbide Hammer drill bit 14 mm Total length 340 mm SDS-Max 1 pc(s)

Description

Dewalt DT9405-QZ hammer drill SDS-Max 14x340x200mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)