• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT9411-QZ DT9411-QZ Steel Hammer drill bit 18 mm Total length 340 mm SDS-Max 1 pc(s)

Product type
Hammer drill bit
Drill hole Ø
18 mm
Material
Steel
Material suitability
Stone
Masonry
Working length
27 mm
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

18 mm

Material

Steel

Material properties

tempered

Material suitability

Stone

Masonry

Working length

27 mm

Content

1 pc(s)

Total length

340 mm

Tool holder

SDS-Max

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903299 DEWALT DT9411-QZ DT9411-QZ Steel Hammer drill bit 18 mm Total length 340 mm SDS-Max 1 pc(s)

Description

Perfect hold and optimal power transmission of the machine to the drill through optimized shank 2-step coil - effective dust removal improves the drilling performance (from 6 mm ø and 150 mm length)

EXTREME Dewalt 2 SDS Plus hammer drills offer top performance in continuous use in hard (even reinforced) concrete, masonry, natural and synthetic stone
· Drill head design for increased durability, drilling speed and durability due to aggressive head construction with flat, wear-reducing cutting edges
· The 160° drill head cutting design enables even better spot drilling while increasing resistance and durability
· Core reinforcement and hardened steel bodies ensure maximum strength and a high degree of fracture resistance

This text is machine translated.

More interesting products

(*All information is plus legal VAT)