• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT9422-QZ DT9422-QZ Tungsten carbide Hammer drill bit 24 mm Total length 340 mm SDS-Max 1 pc(s)

1/6
Application
Product type
Hammer drill bit
Drill hole Ø
24 mm
Material
Tungsten carbide
Material suitability
Stone
Masonry
Working length
27 mm
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

24 mm

Material

Tungsten carbide

Material properties

tempered

Material suitability

Stone

Masonry

Working length

27 mm

Content

1 pc(s)

Total length

340 mm

Tool holder

SDS-Max

Length

340 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903282 DEWALT DT9422-QZ DT9422-QZ Tungsten carbide Hammer drill bit 24 mm Total length 340 mm SDS-Max 1 pc(s)

Description


· Fully embedded cutting plates on both sides
· Vacuum soldering/hardening method
· High performance shaft for maximum durability
· Hammer drill head in the X-Design enables very good work progress through high drilling power and optimal removal of drilling dust
· Increased drill hole quality through reduced vibrations
· 4-cutting head fitted with high-quality tungsten carbide plates, which enables an up to 30% longer life of the drill

This text is machine translated.

More interesting products

(*All information is plus legal VAT)