User & Safety Instructions 1927620 DEWALT DW099S Laser range finder Reading range (max.) (details) 30 m
Description
Rugged laser distance meter with part-rubber casing. Length, area and volume measurement, addition and subtraction of the measurements. Last 3 measurements can be read from the display. Measurement of the front edge and the rear edge of the device. Two batteries. To pair with DEWALT Tool Connect App (available in Apple App Store and Google Play Store). Laser diode 635 nm laser class 2. Measuring tolerance +/- 2mm to 10m. Measuring units meters and inches. Range 0.15 m to 30 m. Power supply 2 x AAA batteries. Weight (with battery) 110 g.
This text is machine translated.
Description
Rugged laser distance meter with part-rubber casing. Length, area and volume measurement, addition and subtraction of the measurements. Last 3 measurements can be read from the display. Measurement of the front edge and the rear edge of the device. Two batteries. To pair with DEWALT Tool Connect App (available in Apple App Store and Google Play Store). Laser diode 635 nm laser class 2. Measuring tolerance +/- 2mm to 10m. Measuring units meters and inches. Range 0.15 m to 30 m. Power supply 2 x AAA batteries. Weight (with battery) 110 g.
This text is machine translated.
What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?