• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DWE305PKXL Recipro saw DWE305PKXL-QS 1100 W

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 509.00 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Idle stroke rate: 0-2.800 min-1
  • Max. Cutting power (steel and pipes): 100 mm
  • Max. Cutting power (PVC): 130 mm.
Product type

Recipro saw

1100 W

Number of strokes (max.)

2.800 /min

Upstroke (max.)

29 mm

Cutting depth (max.) (wood)

280 mm

Cutting depth (plastic)

130 mm

Cutting depth (max.) (steel)

100 mm

Content

2 pc(s)

Weight

3.5 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1927625 DEWALT DWE305PKXL Recipro saw DWE305PKXL-QS 1100 W

Description

Tool-free Blade changing system. Four times the saw blade positioning for versatile applications. Saber saw with stroke-powerful 1,100-watt high-performance motor. Electronic stroke rate regulation for material just works. Special Sawing shoe for best cutting results even in corrugated materials.

This text is machine translated.

Scope of delivery

  • 2 x sabre saw
  • 2x Carrying Case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 532.78*

What kind of Recipro Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)