• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DWE4238-QS DWE4238-QS Angle grinder 150 mm 1400 W

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angle grinder 150mm, 1400watt

  • 1400 W

Technical specifications

Product type

Angle grinder

1400 W

Disc diameter

150 mm

Mandrel thread

M14

Weight

2.6 kg

Idle speed

9300 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015051 DEWALT DWE4238-QS DWE4238-QS Angle grinder 150 mm 1400 W

Description

Dewalt DWE4238-QS Angle Grinder 150mm 1400Watts

This text is machine translated.

Features

  • Technical data: Power consumption: 1,400 Watt
  • Idling speed 9,300 min-1
  • max. Disc diameter 150 mm
  • Drive spindle M 14
  • Weighs 2.7 kg.
  • Triaxial vibration Surface loops: 7.0 m/s²
  • Uncertainty factor K: 1.5 m/s²
  • Sound pressure level LPA 91 dB(A)
  • Sound power level LWA:102 dB(A)
  • Uncertainty factor K 3.0 dB(A)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)