• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DWE4257KT DWE4257KT-QS Angle grinder 125 mm incl. accessories 1500 W

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angle grinder 125 mm

  • 1500 W

Technical specifications

Product type

Angle grinder

Features

incl. accessories

1500 W

Disc diameter

125 mm

Cable length

0 cm

No. of power packs included

0

Mandrel thread

M14

Length

400 cm

Width

250 mm

Height

150 mm

Dim

(L x W x H) 400 cm x 250 mm x 150 mm

Weight

2.6 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1927633 DEWALT DWE4257KT DWE4257KT-QS Angle grinder 125 mm incl. accessories 1500 W

Description

DWE 4257 KT. Motor with very high copper content for increased performance. With epoxy resin armored winding increases the life of the engine. Special Jetstream cooling air routing protects the motor effectively against abrasive dust particles. Speed selection via knurled wheel for working according to the material. Overload protection prevents a burn out of the engine by turning it off in case of overload operation. Tool-free changing of the application tool by quick-clamping flange. Tool-free protective cover fast adjustment. Specially Insulated Brush Holder will prevent the development of short-circuit bridges. Self-switcing off carbon brushes for higher motor shelf life. Electronic coupling for increased safety of the user. Zero voltage switch prevents accidental start of the machine after a power failure. Constant speed control for constant speed, even under load. Concrete surfaces set including 125 mm dust suction hood, handle and diamond pot washer (DT 3797).

This text is machine translated.

Scope of delivery

  • 125 mm Angle grinder
  • T STAK-box II
  • Quick clamping nut
  • Protective cover for grinding work
  • Bail hand grip
  • Vibration-absorbing additional handle
  • Extremely Diamond pot washer (DT 3797)
  • Dust hood to grind 115 mm/125 mm (DWE 46150)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 345.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)