• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DWP849X-QS DWP849X-QS Machine polisher

1/20
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polisher 180mm

  • Product strengths: Variable accelerator switch as well as speed pre-selection enable a speed control that is individually adapted to the application
  • Exchangeable ventilation filters prevent the penetration of wool residues and coarse particles into the inside of the machine
  • Spindle locking for quick change of discs
  • Rubberized handle for better handling during use
  • Zero voltage switch prevents the machine from starting accidentally after a power failure
  • Self-switching carbon brushes prevent damage to the collector
  • Rubberized gear housing protects against material damage and allows the user to better handle
  • Variable speed adjustment for different applications

Technical specifications

Product type

Machine polisher

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015083 DEWALT DWP849X-QS DWP849X-QS Machine polisher

Description

Dewalt DWP849X-QS Polisher 180mm

This text is machine translated.

Features

  • Technical data: Power consumption: 1250 Watt
  • Output power 670 Watt
  • Idle speed 0 - 600/3500 1 rpm
  • max. Disc diameter 150 & 180 & 230 mm
  • Drive spindle M 14
  • Weight: 3.0 kg
  • Length: 480 mm
  • Height: 135 mm
  • Tri-axial vibration: 2.3 m/s²
  • Uncertainty factor K1: 1.5 m/s²
  • Sound pressure level LPA 84 dB(A)
  • Sound power level LWA:95 dB(A)
  • Uncertainty factor 3 dB(A)

What kind of Car Polishers are you looking for?

More interesting products

(*All information is plus legal VAT)