• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DWST08330-1 DWST08330-1 Tool box (empty) 1-piece (L x W x H) 554 x 313 x 320 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 554 x 313 x 320 mm

Product type

Tool box (empty)

Car phone holder features

stackable

Volume

25 l

Material

Plastic

Factory colour

Black/yellow

Length

554 mm

Height

320 mm

Width

313 mm

Weight

9.34 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3016039 DEWALT DWST08330-1 DWST08330-1 Tool box (empty) 1-piece (L x W x H) 554 x 313 x 320 mm

User & Safety Instructions

User & Safety Instructions 3016039 DEWALT DWST08330-1 DWST08330-1 Tool box (empty) 1-piece (L x W x H) 554 x 313 x 320 mm

Description

ToughSystem 2.0 module with 3 drawers. Three flat drawers made of impact-resistant plastic (ABS) – direct access to the contents without dismantling other modules – for mobile or stationary use. Ball-bearing rails for a smooth, reliable opening without bending and a high durability. 22 kg load per drawer to store several heavy products in different compartments. New self-locking stacking caps – quickly connect and release the module with other ToughSystem units and toolbox. Customizable plates – faster find of tools. Fully compatible with ToughSystem 2.0 and 1.0.

This text is machine translated.

Scope of delivery

  • 1 ToughSystem 2.0 module with 3 drawers

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)