• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric 210053 LED spot lighting

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class (IP): Other
  • Light color: Red
Product type

LED spot lighting

Protection class

III

n.rel.

III

DC

10 mm

LED not exchangeable

Other

TRUE

0.75 W

Red

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3816560 di-soric 210053 LED spot lighting

User & Safety Instructions

User & Safety Instructions 3816560 di-soric 210053 LED spot lighting

Description

Spot lighting Transmission light source: LED Light color: Red, 625 nm Radiation angle FWHM: 25° Operating voltage: 10 . 30 V DC (Supply Class 2) Idle current (max.): 80 mA (10 V DC) Housing material: Brass (nickel-plated) Size: M12 Ambient temperature Operation: 0 . +40 °C Protection class IP 65, IP 67 Protection class III, operation at protection extra low voltage Connection: Plug, M12 x 1, 4-pin

This text is machine translated.