Datasheet 3816637 di-soric 212924 LED spot lighting
User & Safety Instructions
User & Safety Instructions 3816637 di-soric 212924 LED spot lighting
Description
Spot lighting Transmission light source: LED Light color: White, 6500 K Angle of radiation FWHM: 7° Operating voltage: 18 . 30 V DC Idle current (max.): 145 mA (24 V DC) Housing material: Aluminium, black (anodized) Ambient temperature Operation: 0 . +40 °C Protection class: IP 67 Protection class III, operation at protection extra low voltage Connection: Plug, M12, 3-pin
This text is machine translated.
Description
Spot lighting Transmission light source: LED Light color: White, 6500 K Angle of radiation FWHM: 7° Operating voltage: 18 . 30 V DC Idle current (max.): 145 mA (24 V DC) Housing material: Aluminium, black (anodized) Ambient temperature Operation: 0 . +40 °C Protection class: IP 67 Protection class III, operation at protection extra low voltage Connection: Plug, M12, 3-pin