Datasheet 3816628 di-soric 212918 LED spot lighting
User & Safety Instructions
User & Safety Instructions 3816628 di-soric 212918 LED spot lighting
Description
Spot lighting Transmission light source: LED Light color: Blue, 465 nm Radiation angle FWHM: 30° Operating voltage: 18 . 30 V DC Idle current (max.): 140 mA (24 V DC) Housing material: Aluminium, black (anodized) Ambient temperature Operation: 0 . +40 °C Protection class: IP 67 Protection class III, operation at protection extra low voltage Connection: Plug, M12, 3-pin
This text is machine translated.
Description
Spot lighting Transmission light source: LED Light color: Blue, 465 nm Radiation angle FWHM: 30° Operating voltage: 18 . 30 V DC Idle current (max.): 140 mA (24 V DC) Housing material: Aluminium, black (anodized) Ambient temperature Operation: 0 . +40 °C Protection class: IP 67 Protection class III, operation at protection extra low voltage Connection: Plug, M12, 3-pin