• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric 212919 LED spot lighting

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour temperature: Other
Product type

LED spot lighting

Protection class

III

IP67

n.rel.

Width

32 mm

III

32 mm

DC

21 mm

30 mm

LED not exchangeable

IP67

TRUE

3.5 W

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3816630 di-soric 212919 LED spot lighting

User & Safety Instructions

User & Safety Instructions 3816630 di-soric 212919 LED spot lighting

Description

Spot lighting Transmission light source: LED Light color: White, 6500 K Angle of radiation FWHM: 30° Operating voltage: 18 . 30 V DC Idle current (max.): 145 mA (24 V DC) Housing material: Aluminium, black (anodized) Ambient temperature Operation: 0 . +40 °C Protection class: IP 67 Protection class III, operation at protection extra low voltage Connection: Plug, M12, 3-pin

This text is machine translated.