Datasheet 3816633 di-soric 212920 LED spot lighting
User & Safety Instructions
User & Safety Instructions 3816633 di-soric 212920 LED spot lighting
Description
Spot lighting Transmission light: LED Light color: UV, 364 nm Radiation angle FWHM: 25° Operating voltage: 18 . 30 V DC Idle current (max.): 150 mA (24 V DC) Housing material: Aluminium, black (anodized) Ambient temperature Operation: 0 . +40 °C Protection class: IP 67 Protection class III, operation at protection extra low voltage Connection: Plug, M12, 3-pin
This text is machine translated.
Description
Spot lighting Transmission light: LED Light color: UV, 364 nm Radiation angle FWHM: 25° Operating voltage: 18 . 30 V DC Idle current (max.): 150 mA (24 V DC) Housing material: Aluminium, black (anodized) Ambient temperature Operation: 0 . +40 °C Protection class: IP 67 Protection class III, operation at protection extra low voltage Connection: Plug, M12, 3-pin