• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Laptop bag Eco Top Traveller BASE Suitable for up to: 43,9 cm (17,3") Black

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dicota Eco Top Traveller BASE Laptop bag

  • Made from 11 recycled PET bottles
  • Padded notebook compartment with high-density foam (HDF)
  • High-quality metal components
  • Storage space for documents
  • With neoprene padded carrying handles
  • Front pocket with storage space for mobile accessories
  • Trolley mounting tape
  • Removable, adjustable shoulder strap

Technical specifications

Product type

Laptop bag

Suitable for

38,1 cm (15")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

41,7 cm (16,4")

43,2 cm (17")

43,4 cm (17,1")

43,9 cm (17,3")

Inside width

45 mm

Inside height

300 mm

Internal depth

420 mm

Width

100 mm

Height

325 mm

Depth

440 mm

Features

incl. shoulder strap

Check-in friendly laptop/tablet compartment

Material

Recycled PET

Polyester

Weight

0.85 kg

Factory colour

Black

Design

Toploader

Dim

(W x H x D) 100 x 325 x 440 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2480288 Dicota Laptop bag Eco Top Traveller BASE Suitable for up to: 43,9 cm (17,3") Black

Description

Our actions today shape the world of tomorrow. For this reason, DICOTA relies on ecologically sound solutions and her production of all ECO collections from sustainable recycling PET. Up to 19 PET bottles are fed for a second use. This will give you an environmentally friendly product. You do not have to do without the best known quality, haptics and optics even with the rPET products.

The handy Eco Traveller BASE bag protects your laptop with the sizes 15-17.3" optimally thanks to the notebook compartment padded with High-Density Foam (HDF). Additional stability and protection is provided by the metal wire frame. As a light weight under the Notebook cases it guarantees flexible mobility. Documents can be easily stored in the document compartment. In the practical front compartment you will find enough space for your smartphone or other mobile accessories such as cables, pens or chargers, which should always be within reach. The bag lies comfortably in the hand thanks to the neoprene padded carrying handles and can be attached to the trolley in no time at all with an integrated tape. The bag can also be transported with the adjustable shoulder strap. This makes the Eco Traveller BASE the perfect bag for all, who travel a lot and want to support the sensible re-use of PET bottles with an environment-friendly carrying solution.

This text is machine translated.