• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Laptop bag Top Traveller ECO SELECT Suitable for up to: 39,6 cm (15,6") Black

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dicota Top Traveller ECO SELECT Laptop bag

  • Made from 8 recycled PET bottles
  • Adjustable shoulder strap with comfortable padding
  • Lockable notebook compartment, embedded in HFD, incl. EVA foam at the corners as protective padding
  • Intelligent inner cable guide for mobile charging of your devices
  • Spacious main compartment with storage space for documents
  • Padded slide-in pouch for tablets
  • Front pocket with pockets for mobile accessories
  • Additional zipper compartment for charger and cable
  • Trolley attachment strap on the back

Technical specifications

Product type

Laptop bag

Suitable for

35,6 cm (14")

35,8 cm (14,1")

38,1 cm (15")

39,1 cm (15,4")

39,6 cm (15,6")

Inside width

35 mm

Inside height

265 mm

Internal depth

385 mm

Width

130 mm

Height

310 mm

Depth

425 mm

Features

incl. shoulder strap

Check-in friendly laptop/tablet compartment

Material

Recycled PET

Weight

0.79 kg

Factory colour

Black

Design

Toploader

Dim

(W x H x D) 130 x 310 x 425 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2480296 Dicota Laptop bag Top Traveller ECO SELECT Suitable for up to: 39,6 cm (15,6") Black

Description

Our actions today shape the world of tomorrow. For this reason, DICOTA relies on ecologically sound solutions and her production of all ECO collections from sustainable recycling PET. Up to 45 PET bottles are fed for a second use. This will give you an environmentally friendly product. You do not have to do without the best known quality, haptics and optics even with the rPET products.

Manufactured from high quality recycled PET without compromising on quality, functionality and design. The lightweight and ultra-shock-absorbing EVA frame protection offers first-class protection for your device. A tablet and accessories can also be found in this spacious and versatile bag thanks to sophisticated solutions. In the lockable notebook compartment, your 14-15.6" device is optimally protected with the comprehensive padding made of high-density foam (HDF) and the perforated and thus light corner padding made of EVA foam. Your device is even more secured by the elastic fixing strap. The spacious main compartment offers ample storage space for documents and other luggage. Your tablet up to 12.9" can also be safely stored in the padded pocket. The spacious front pocket creates order with a functional subdivision for Smartphone, power bank, pens and other accessories. An additional bag at the front offers space for power supply and cable. Documents can be stored in the separate drawer at the back of the bag. A length-adjustable and padded shoulder material, the trolley attachment band at the back and the intelligent inner cable guide offer the perfect comfort while traveling. This makes the Top Traveller Eco SELECT perfect for those who travel a lot and want to support the sensible re-use of PET bottles with an environmentally friendly carrying solution.

This text is machine translated.