• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DA-70139-2 USB A (USB 1.1) Extension via RJ45 network cable 45 m

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB extender

  • Conquer USB length limitations cost effectively and place your USB devices wherever you want them
  • Extends the USB cable length up to 45 m / 150 ft
  • Embedded USB 1.1 transceiver prevent signal loss
  • Self-powered, so no external power source is required

Technical specifications

Product type

Extension

Transfer type

via RJ45 network cable

Interfaces (input)

USB A (USB 1.1)

Interfaces (output)

USB A (USB 1.1)

Range (max.)

45 m

Factory colour

Black

Weight

0.1 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1027264 Digitus DA-70139-2 USB A (USB 1.1) Extension via RJ45 network cable 45 m

Description

This USB extension adapter allows you to connect your USB device to your computer at a distance of up to 45 m / 150 ft with the help of a Cat 5, 5e or Cat 6 patch cable (UTP, STP or SFP) - not included. This adapter will allow you to have your USB cameras, printers, web cams, scanners or any other USB device exactly where you want it without having to move around your computer.

· Embedded USB 1.1 transceiver prevent signal loss
· USB 2.0 compatible
· Extends the USB cable length up to 45 m / 150 ft
· Uses one ordinary Cat 5, 5e or 6 network cable (UTP, STP or SFP) with RJ45 plugs
· Self-powered, so no external power source is required
· Easy installation, works fully transparent, no software driver required
· Ideal for e.g. cameras, printers and scanners, etc.
· Only 1 sending unit and 1 receiving unit included in delivery
· Plug & Play
· Length: 20 cm
· Supports: Windows 98/ME/2000/XP/7/8, Linux

Features

  • USB 1.1 receiver amplifier reduces signal loss
  • USB 2.0 compatible
  • Extends a USB connection cable to up to 45 m length
  • Used an ordinary Cat 5, 5 or 6 network cable (UTP, STP or SFP) with RJ45 plugs
  • With its own power supply so no external power source is needed
  • Simple installation, works completely transparent, does not need any software
  • Ideal for connecting away placed devices, for example, cameras, printers, scanners, etc.
  • Delivery consisting of transmitter and receiver
  • Plug and Play
  • Length 20 cm
  • Supported: Windows 98/ME/2000/XP/7/8, Linux

Scope of delivery

  • Transmitter unit
  • The base unit.

What kind of AV Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)