• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DA-73120 USB type A, USB A (USB 2.0), RJ45 USB extender via RJ45 network cable 150 m

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Digitus DA-73120 USB type A, USB A (USB 2.0), RJ45 USB extender via RJ45 network cable 150 m

  • USB extension up to 150m above CAT 6 or above
  • Cascading: Expansion up to 300m (2x 150m) using a network switch
  • Transmitter unit is supplied with power via the host PC - no additional power supply needed
  • Multi-functional USB-hub: Supports the connection of up to four USB-devices simultaneously
  • USB 2.0: Supports transfer rates of up to 480 Mbps, Ideal for numerous USB devices such as printers, cameras, keyboards, and scanners
  • Safe protection: Built-in ESD protection (up to 8kV) and surge protection for your devices
  • Plug & Play: No software required. Simply connect and use immediately
  • Robust and versatile: Thanks to Ideal metal casing for demanding environments such as industry or large offices

Technical specifications

  • Maximum range: 150 m (CAT 6 or higher)
  • USB ports 4× USB 2.0 inputs (RX)
  • Transfer rate: Up to 480 Mbps (USB 2.0)
  • Operating temperature: -20°C to + 60°C.
  • Power consumption:
  • TX ≤ 2 W
  • RX ≤ 2 W
  • Power consumption:
  • TX approx. 3.5 W
  • RX approx. 2.5 W
  • Power supply:
  • TX: Via source device
  • RX DC 5V/1A
  • Dimensions per unit 7.6 × 6.0 × 2.1 cm
  • Weight TX 123 g, RX 128 g
Product type

USB extender

Transfer type

via RJ45 network cable

Interfaces (input)

USB type A

USB A (USB 2.0)

RJ45

Interfaces (output)

USB type A

USB A (USB 2.0)

RJ45

PSU connector

Features

built-in LED display

Range (max.)

150 m

Factory colour

Black

No. of outputs

4 x

No. of inputs

1 x

Supported monitors

1

Power supply (LOV)

via PSU

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3462081 Digitus DA-73120 USB type A, USB A (USB 2.0), RJ45 USB extender via RJ45 network cable 150 m

Description

This USB Extender offers a reliable solution to transferring USB-signals over distances of up to 150 meters with the help of a CAT 6 (or higher) network cable (not included in the delivery) without signal loss. Ideal for use in large offices, conference rooms, surveillance systems or industrial environments, in which longer USB-connections are needed. With the USB 2.0 standard transfer rates of up to 480 Mbps are possible. Nothing stands in the way of smooth connection of various USB devices such as cameras, printers, scanners, keyboards, mice and USB sticks. The Extender provides maximum flexibility through its four USB-A inputs, allowing multiple devices to operate simultaneously - Ideal for working environments with different peripherals. The Plug & Play design enables easy installation without the need for additional drivers. The rugged metal housing also ensures longevity and stability, even in demanding industrial environments. Say goodbye to the limitations of conventional USB cables - with this 150m USB 2.0 extender you can place your USB devices there where you need them without having to move the computer.


This text is machine translated.

Features

  • Supports CAT 6 or higher network cables
  • USB 2.0 receiver amplifier against signal loss
  • Protection: ESD, overvoltage, lightning protection, short-circuit protection
  • Plug & Play (no software required)
  • Ideal for: Cameras, printer, scanner, keyboard, mouse
  • Case material: metal
  • Colour, black

Scope of delivery

  • 1 x transmitter
  • 1x receiver
  • 1x manual
  • 1x USB-A 2.0 cable 1.2m
  • 1x power supply (DC 5V/1A) 1.5m

What kind of AV Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)