• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-1521-005 RJ45 Patch cable CAT 5e F/UTP 0.50 m Grey Metal foil shield 1 pc(s)

1/3
Product type
Patch cable
Specification
CAT 5e
Shielding
F/UTP
Connection type
RJ45
Cable length
0.50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Patch cable F/UTP, CAT 5e

  • F/UTP (film shielding around the entire cable)
  • 4 x 2 x AWG 26/7
  • Assignment 1:1, complies with TIA/EIA 568B
  • For connecting, e.g., a computer to hub, switch or router
  • Every cable individually tested
  • CAT 5e-Certified (Up to 100 MBit-Network)
  • Double-ended RJ45 plug
  • Guaranteed 100% Copper.

Technical specifications

Product type

Patch cable

CAT 5e

F/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.50 m

Factory colour

Grey

Connector version

straight

Cable features

Metal foil shield

26/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

LAN transfer rate

1000 MBit/s

Halogen-free

No

Type

Straight plug

Design type

F/UTP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 972349 Digitus DK-1521-005 RJ45 Patch cable CAT 5e F/UTP 0.50 m Grey Metal foil shield 1 pc(s)

User & Safety Instructions

User & Safety Instructions 972349 Digitus DK-1521-005 RJ45 Patch cable CAT 5e F/UTP 0.50 m Grey Metal foil shield 1 pc(s)

Conformity certificate

Conformity certificate 972349 Digitus DK-1521-005 RJ45 Patch cable CAT 5e F/UTP 0.50 m Grey Metal foil shield 1 pc(s)

Description

Shielded network cable for all Applications. Also for parallel transfers together with the power cable since the vibration reduces disturbances.

Features

  • Foil shield around the complete cable, no shield around the pairs

Hints

The F/UTP shielding conforms to the old FTP standard

Accessories

(*All information is plus legal VAT)