
Highlights & Details
Patch cord F/UTP, CAT. 5e
- F/UTP (foil shield)
- 4 x 2 x AWG 26/7
- Assignment 1:1, complies with TIA/EIA 568B
- For connecting, e.g., a computer to hub, switch or router
- Every cable individually tested
- 5e-certified (up to 100 MBits-Networks)
- Double-ended RJ45 plug
Technical specifications
- Product type
Patch cable
CAT 5e
F/UTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
0.50 m
- Factory colour
Grey
- Connector version
straight
- Cable features
twisted pairs
26/7
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
100 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
- Halogen-free
No
- Type
Straight plug
- Design type
F/UTP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1545788 Digitus DK-1521-500 RJ45 Patch cable CAT 5e F/UTP 0.50 m Grey twisted pairs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1545788 Digitus DK-1521-500 RJ45 Patch cable CAT 5e F/UTP 0.50 m Grey twisted pairs 1 pc(s)
Conformity certificate
Conformity certificate 1545788 Digitus DK-1521-500 RJ45 Patch cable CAT 5e F/UTP 0.50 m Grey twisted pairs 1 pc(s)
Certificate
Certificate 1545788 Digitus DK-1521-500 RJ45 Patch cable CAT 5e F/UTP 0.50 m Grey twisted pairs 1 pc(s)
Description
Shielded network cable for all Applications. Also for parallel transfers together with the power cable since the shielding reduces disturbances.
Features
- Foil shield around the complete cable, no shield around the pairs
Hints
The Shielding F/UTP conforms to the old standard FTP
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)