• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-1521-100 RJ45 Patch cable CAT 5e F/UTP 10.00 m Grey 1 pc(s)

1/3
Product type
Patch cable
Specification
CAT 5e
Shielding
F/UTP
Connection type
RJ45
Cable length
10.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Patch cord F/UTP, CAT 5e

  • F/UTP (Foil shielding around the entire cord)
  • 4 x 2 x AWG 26/7
  • configuration 01:01 after TIA/EIA 568B
  • for e.g. computer to hub, switch or router
  • Each cord is seperately tested.
  • CAT. 5e-certified (till 100 MBit-networks)
  • Two-sided RJ45-plug

Technical specifications

Product type

Patch cable

CAT 5e

F/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

10.00 m

Factory colour

Grey

Connector version

straight

26/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Halogen-free

No

Type

Straight plug

Design type

F/UTP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 972359 Digitus DK-1521-100 RJ45 Patch cable CAT 5e F/UTP 10.00 m Grey 1 pc(s)

Conformity certificate

Conformity certificate 972359 Digitus DK-1521-100 RJ45 Patch cable CAT 5e F/UTP 10.00 m Grey 1 pc(s)

Description

Protected network cord for all applications. Also for parallel transfers together with power cord, since the oscillation reduces the interfering influences.

Features

  • Foil shield around the complete cable, no shield around the pairs

Hints

The Shielding F/UTP conforms to the old standard FTP

Accessories

(*All information is plus legal VAT)