• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-1521-050 RJ45 Patch cable CAT 5e F/UTP 5.00 m Grey 1 pc(s)

1/2
Product type
Patch cable
Specification
CAT 5e
Shielding
F/UTP
Connection type
RJ45
Cable length
5.00 m
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2203 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Patch cable F/UTP, CAT 5e

  • F/UTP (foil screen around the entire cable)
  • 4 x 2 x AWG 26/7
  • 01:01 configuration as per TIA/EIA 568B
  • For e.g. computer to hub, switch or router
  • Each cable is tested individually
  • CAT. 5e certified (up to 100 MBit network
  • double sided RJ45 plug

Our service for you

Technical specifications

Product type

Patch cable

CAT 5e

F/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5.00 m

Factory colour

Grey

Connector version

straight

26/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

100 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

Halogen-free

No

Type

Straight plug

Design type

F/UTP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 972354 Digitus DK-1521-050 RJ45 Patch cable CAT 5e F/UTP 5.00 m Grey 1 pc(s)

Conformity certificate

Conformity certificate 972354 Digitus DK-1521-050 RJ45 Patch cable CAT 5e F/UTP 5.00 m Grey 1 pc(s)

Description

Shielded network cable for all applications. Also for parallel transfers together with the power cable since the vibration reduces disturbances.

Features

  • Foil shield around the complete cable, no shield around the pairs

Hints

The Shielding F/UTP conforms to the old standard FTP

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.57*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)