• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-10 ORG-1U 10 inch Server rack cabinet cable duct Fixed Suitable for (cabinet depths): > 300 mm Grey-white (RA

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

254 mm (10") 1HE cable shunting panel 3x cable rings, 44x254x60 mm, gray ( RAL 7035)

  • A 10" shunting panel is indispensable in server rooms and network sub-distributions for the structured cabling of Ethernet cables in network cabinets
  • Other applications include 10-inch racks and network wall cabinets as well as all other IT enclosures, rack frames and distribution cabinets that have a horizontal 10-inch hole spacing
  • The 3 cable routing brackets can be individually fitted with patch cables and ensure a clean cable management, e.g. between a patch panel and a switch or router

Technical specifications

  • Suitable for 254 mm (10") wall and small stand housing.
  • 1 height unit (44.45 mm)
  • Colour grey RAL 7035
  • Width 254
  • Design: Cable guide panel
  • Material: Metal
Product type

Server rack cabinet cable duct

Features

Fixed

Suitable for server rack cabinet (inch)

10 inch

Rack unit

1 U

Suitable for (cabinet depths)

> 300 mm

Material

Steel

Steel plate

Factory colour

Grey-white (RAL 7035)

Width

254 mm

Height

45 mm

Depth

50 mm

Weight

0.274

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2266615 Digitus DN-10 ORG-1U 10 inch Server rack cabinet cable duct Fixed Suitable for (cabinet depths): > 300 mm Grey-white (RA

User & Safety Instructions

User & Safety Instructions 2266615 Digitus DN-10 ORG-1U 10 inch Server rack cabinet cable duct Fixed Suitable for (cabinet depths): > 300 mm Grey-white (RA

Description

Digitus 10" cable management panel It is easy to install in the 10" housing and provides with the three cable rings for an optimal guide of the cables.

This text is machine translated.

Features

  • The shunting brackets are firmly connected to the panel, so that an optimal horizontal shunting of network cables is made possible without any problem
  • the cable rangers panel made of robust steel sheet is painted in the color gray (RAL 7035) and corresponds exactly to a height unit (1HE)