• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-10110 Network card 1 GBit/s Gigabit LAN (1 Gbps)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gigabit Ethernet PCI Network Card

  • Unprecedented speed is now available over your existing network cabling - Built to run the fastest network applications
  • Adds an extra Ethernet port to your PC
  • Gigabit Ethernet data transfer rates (10/100/1000 Mbps)
  • Space-saving, low-profile plate

Technical specifications

Product type

Network card

Interfaces

Gigabit LAN (1 Gbps)

No. of Gigabit LANs

1 x

Transfer rate

1 GBit/s

Weight

0.16

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1057357 Digitus DN-10110 Network card 1 GBit/s Gigabit LAN (1 Gbps)

Description

· Supports 10/100/1.000 Mbps auto negotiation
· IEEE 802.3, IEEE 802.3u, IEEE 802.3ab compatible
· IEEE 802.3x full-duplex and flow control
· Supports Autonegotiation and Crossover detection
· Realtek Chipset
· PCI Local Bus Master Rev.2.1 and 2.2 compatible
· Suitable for all common network environments
· Additional Low Profile Bracket to use the Card also in Thin Computers
· Operating temperature: 0 °C - 70 °C
· Operating humidity: 25% - 65% RH (non-condensing)
· Supports Windows 10, 8.1, 8, 7, Vista, XP, Mac OS X and Linux

Scope of delivery

  • Gigabit Ethernet PCI network card
  • Low profile bracket
  • Quick installation guide
  • Product support CD-ROM

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.18€ 27.18*

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)