• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-170076 UPS system 2000 VA

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus DN-170076 Line-Interactive UPS, 2000VA/1200W 12V/9Ah x2 battery, 4x CEE 7/7, AVR, USB, RS232, RJ11/45, LCD display

  • Step-up/down converter to stabilize the voltage
  • Fast bridging time in case of power failures
  • Compact housing for space-saving installation in your IT infrastructure
  • Fast charging time
  • Produces a low noise level below 40 dB

Technical specifications

Product type

UPS system

Nominal power

2000 VA

No. of outputs

4 x

of which battery-buffered

4

Output

PG socket

Features

Alarm

LCD

Serial port

USB port

Type

DN-170076

Width

158 mm

Height

198 mm

Depth

380 mm

Weight

10.5 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1881634 Digitus DN-170076 UPS system 2000 VA

Security datasheet

Security datasheet 1881634 Digitus DN-170076 UPS system 2000 VA

Description

The DIGITUS Line-Interactive UPS systems come with a compact size and excellent microprocessor control, which guarantees high reliability. With their user-friendly handling, they offer high performance and security for your business and office computer systems against data loss and damage. Features such as overload, discharge and overload protection, a cold-start function and energy-saving features as well as an acoustic alarm system are just a few of the advantages of the DIGITUS Line-Interactive UPS systems.

This text is machine translated.

Features

  • Excellent microprocessor control guarantees high reliability in the event of a power failure
  • Automatic restart while the voltage is restored
  • Cold start function
  • Connection: 4x earthing contact socket outlets, 2x RJ45, 1x RS232, 1x USB 2.0 type B.
  • Input voltage 230 VAC
  • Voltage range 162-290 VAC
  • Frequency range: 50-60 Hz (auto sensing)
  • Output voltage 230 VAC ± 10%
  • AC regulation (battery mode): 10%
  • Capacity 2000 VA/1200 W.
  • Frequency range (battery mode): 50 Hz ± 1%
  • Typical transfer time: 2-6 ms
  • Waveform (battery mode): Simulated sine wave
  • Battery 12V/9Ah x2
  • Typical recharge time: 6-8 hours to restore 90% of capacity
  • Alarm sounds: Battery mode (sounds every 10 seconds), low battery status (sounds every second), overload (sounds every 0.5 seconds), error (sounds continuously)
  • Humidity 0-95% RH @ 0 °C to +40 °C (non-condensing)
  • Noise level: Less than 40 dB
  • With overload, discharge and overload protection
  • Step-up/down converter to stabilize the voltage
  • LCD screen
  • Dimensions (H x W x D) 198 x 158 x 380 mm
  • Weight: 10.5 kg

Scope of delivery

  • Main unit: Ups
  • Ups quick installation guide
  • Map with download link for the software
  • Power cable (input and output)
  • USB cable (only for 1000 V - 2000 V UPS)

What kind of UPSs are you looking for?

More interesting products

(*All information is plus legal VAT)