
Highlights & Details
DIGITUS Professional 32 HE network cabinet unique series, 19 inch, 1609 x 600 x 600 mm, black
- Front door from complete metal frame with 4 mm thick tempered glass
- Locking system with pivot lever handle on front door (prepared for profile half cylinder)
- 120° door opening angle of the front and rear doors
- Double Wing Rucktur
- High Frame stiffness by special sheet bending technology
Technical specifications
- Protection class: IP20
- Color: black, RAL 9005
- Load capacity: 800 kg
- HE: 32
- Dimensions (HXWXD): 1609,600,600 mm
- Schranktyp: network cabinet
- Front door: Glass Door
- Width 600 mm
- Depth: 600 mm
- Product type
19" server rack cabinet
- Rack unit
32 U
- Width
600 mm
- Height
1609 mm
- Depth
600 mm
- Material
Safety glass
Steel
- Dim
(W x H x D) 600 x 1609 x 600 mm
- Weight
60.9 kg
- Factory colour
Black (RAL 9005)
- Rack size
483 mm (19")
- Keyboard layout
German, QWERTZ
- Product type description
Rack
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1538774 Digitus DN-19 32U-6/6-B-1 19" server rack cabinet (W x H x D) 600 x 1609 x 600 mm 32 U Black (RAL 9005)
User & Safety Instructions
User & Safety Instructions 1538774 Digitus DN-19 32U-6/6-B-1 19" server rack cabinet (W x H x D) 600 x 1609 x 600 mm 32 U Black (RAL 9005)
Description
Each cabinet contains galvanized 483 mm (19") profile rails, front and rear mounted in the cabinet interior. They are adjustable depth and have a marking of the respective height unit. The vertical cable routing channels are in addition to the front Profile rails installed (for cabinets from 800 mm width). They offer a simple guide to patch and installation cables. The roof is prepared for accepting a fan unit.
The completely mounted 483 mm (19") cabinets are in different units of 22 HE up to 47U and a width of 600 or 800 mm and a depth of 600, 800 or 1000 mm. Standard color gray (RAL 7035) and black (RAL 9005); other colors on request.
This text is machine translated.
Features
- 1-point lock at all doors
- Side parts are falling, and removable
- Incl. 4 Levelling Feet, which are already under the cabinet are attached
- 483 mm (19") profile rails at the front and back within the cabinet mounted, galvanised
- 483 mm (19") profile rails are adjustable in depth and with marking the height unit fitted
- 1.5 mm thick steel sheet
- Built-in depth struts ensure stability
- Horizontal cable management channel front
- Aufschiebbares cable input sheet
- Cable inlet with floor and roof with brush strip on the left and right
- Roof is prepared for the recording of a fan unit.
- Various grounding points in the cabinet for mounting components
- Supplied fully assembled
Scope of delivery
- Cabinet
- 28 x mounting screws
- 2 x keys for door and side walls
- Pedestals
- Profile rails
- Grommet
- Displacable sheet with rubber seal
- Brush strip
- Front door with safety glass
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 621.99*
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















































