Robust and reliable – designed for long-term use in splice boxes
Precise alignment – ceramic sleeve for low-loss connections
High connection quality – stable and uniform optical power
Versatile use - Ideal for splice boxes, patch panels and sockets
Technical specifications
Insertion loss : 0.2 dB
Return loss : 50 dB (UPC)
Mating cycles : 500 insertion cycles
Product type
FO connector
Type A
SC
Type B
SC
Duplex
Multimode OM4
Material
Ceramic
Plastic
Factory colour
Violet
Black
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3629838 Digitus DN-96018-2 FO connector Violet, Black 1 pc(s)
Description
Glass fiber couplings are indispensable components in modern optical networks and enable a precise and stable connection between two glass fiber connectors. Specially designed for use in splice boxes, patch panels and connection sockets, they ensure reliable signal transmission with minimum damping. Each coupling is equipped with a high-quality ceramic sleeve, which guarantees an exact plug connection as well as a long life. The adapters are therefore perfect for data networks, FTTH installations, data centers and telecommunications networks, in which stable power and low losses are crucial. The compact design allows for simple mounting in splice boxes. Dust-protective caps supplied keep the ferrules clean during storage and assembly. By using fiber connectors in splice boxes, network operators benefit from space-saving and highly reliable connections that ensure maximum availability and simplified maintenance.
This text is machine translated.
Features
Fiber type : Multimode OM4
Connector types: SC (UPC) DUPLEX
Alignment sleeve : Ceramic (Zirkonia) for high precision
Colour : Violet
Housing material: High-quality plastic
Scope of delivery
Mounting screws
Description
Glass fiber couplings are indispensable components in modern optical networks and enable a precise and stable connection between two glass fiber connectors. Specially designed for use in splice boxes, patch panels and connection sockets, they ensure reliable signal transmission with minimum damping. Each coupling is equipped with a high-quality ceramic sleeve, which guarantees an exact plug connection as well as a long life. The adapters are therefore perfect for data networks, FTTH installations, data centers and telecommunications networks, in which stable power and low losses are crucial. The compact design allows for simple mounting in splice boxes. Dust-protective caps supplied keep the ferrules clean during storage and assembly. By using fiber connectors in splice boxes, network operators benefit from space-saving and highly reliable connections that ensure maximum availability and simplified maintenance.
This text is machine translated.
Features
Fiber type : Multimode OM4
Connector types: SC (UPC) DUPLEX
Alignment sleeve : Ceramic (Zirkonia) for high precision
Colour : Violet
Housing material: High-quality plastic
Scope of delivery
Mounting screws
What kind of Fibre Optic (FO) Fittings are you looking for?