• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-96330/9APC FO splice box Optical fiber Equipped

1/9
EAN:
Part number:
Item no:
Dispatches on Tue, 26 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus fiber optic splicebox, equipped, 6x LC-APC DX, OS2

  • Pre-assembled fiber components enable faster installation
  • Reliable protection of fiber splices
  • Stable housing
  • Provides efficient management of multiple fiber links
  • Optimizes space usage

Technical specifications

  • Connections 6 x LC DX
  • Height 1 HE
  • Dimensions (W x D x H) 483 x 44.45 x 240 mm
  • Number of fibers: 12
  • Support case Thickness: 1.0 mm sheet steel
Product type

FO splice box

Optical fiber

Patch panel design

Equipped

Duplex

Singlemode OS2

Fibre type

9/125 µ

Cable feed

frontal

long side

reverse

universal

Factory colour

Grey

Grey (metal housing)

Grey (metallic)

Grey-white

Grey-white

Version

Cable

Cable use

PC

Connection type

Fibreglass

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350437 Digitus DN-96330/9APC FO splice box Optical fiber Equipped

Description

The pre-assembled splice box from Digitus is a ready-to-install, protective enclosure designed for the secure and organized management of fiber splicing areas. The supplied pre-mounted splice boxes are equipped with pre-installed components and thus Ideal for fast and efficient use in fiber-optic networks. Pre-assembly eliminates the manual installation of the components, while WAS significantly reduces installation time. They are configured according to industry standards and ensure consistency and reliability in various network installations. They thus offer a combination of comfort, performance and durability, making them an ideal solution for modern optical fiber networks.


This text is machine translated.

Features

  • Pre-assembled, with exposed fiber pigments inserted in the splice box(s)
  • Fibre type SM OS2, LC/APC
  • Coloured Pigtails
  • Coupler with ceramic sleeve and polymer housing
  • Extendable splice box
  • Design: Extendable
  • Splice box equipment
  • Colour: Light gray, RAL 7035
  • Fibre class OS2
  • Connector type: LC / APC / duplex

More interesting products

(*All information is plus legal VAT)