• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-96333-3/9APC FO splitter Black, Green, Light green, White 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Mon, 22 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus MPO cassette, single-mode OS2, LC/APC DX, LC/APC to MPO, for 3 cassette fields

  • Maximize rack space efficiency in high-density environments.
  • Plug-and-play design reduces setup time.
  • Enables clean, organized connections.
  • Simplifies network expansion and maintenance.
  • Minimization of connection errors and fluctuations

Technical specifications

  • 6xLC/APC DX couplers, Fanout, MPO adapters
Product type

FO splitter

Type A

LC

Type B

MPO plug

Singlemode OS2

Material

Ceramic

Plastic

Steel plate

Factory colour

Black

Green

Light green

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629848 Digitus DN-96333-3/9APC FO splitter Black, Green, Light green, White 1 pc(s)

Description

A module to simplify the use of high-density fiber networks in data centers, telecommunications networks, and enterprise environments. It serves as an interface between MPO trunk cables and standard connectors such as LC, SC or other interfaces, and enables seamless and organized connections. The cassette features a compact plug-and-play design and is pre-assembled to ensure low insertion loss, high performance and minimum installation time. The back panel is typically equipped with high-fiber backbone cables connected via MPO connectors, while the front panel is equipped with standard connectors for direct connection to network devices.


This text is machine translated.

Features

  • Equipped with Fanout cable OS2 APC
  • For the MPO/MTP patch panel with 3 cartridge slots : DN-96613-2
  • Casing made of sheet steel
  • colour black.
  • Features

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)