• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-96613-2 FO splitter Black 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 18 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus MPO/MTP patch panel for 3 cassettes, 1U, unfitted

  • Compact design consolidates more fibers with minimal rack space
  • Supports singlemode (OS2) and multimode (OM3, OM4, OM5) fiber types
  • Ensures clean, organized connections and simplifies maintenance
  • Supports network upgrades without any problem
  • Ideal for data centers, enterprise networks, and telecommunications that require scalable high-speed solutions

Technical specifications

Product type

FO splitter

Material

Steel plate

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3629858 Digitus DN-96613-2 FO splitter Black 1 pc(s)

Datasheet 3629858 Digitus DN-96613-2 FO splitter Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3629858 Digitus DN-96613-2 FO splitter Black 1 pc(s)

Description

The patch panel is the ultimate solution for networks that require high density, organized, and future-proof fiber connectivity. It is a compact, powerful solution designed for efficient cable management and seamless connectivity in modern data centers, telecommunications and enterprise networks. It offers a versatile, modular platform for recording up to three MPO/MTP cassettes in a single panel. This patch panel has a plug-and-play functionality that enables a quick installation and simplified network upgrades. Pre-assembled MPO/MTP trunk cables can be connected to the back, while the front panel is equipped with standard connectors such as LC or SC to ensure a slim, organized and reliable network setup.


This text is machine translated.

Features

  • 19" casing
  • Unassembled
  • For 3 x MTP/MPO cassettes
  • Can be pulled out
  • colour black.

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)