• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-97646 19 inch Server rack cabinet shelf 1 U Rail set Suitable for (cabinet depths): 800 mm Grey-white (RAL 70

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Shelf for 483 mm (19") cabinets with 800 mm depth, 1U

  • Variable mounting rail: 500 mm to 700 mm in depth
  • Compatible with all standard 19" angle profiles

Technical specifications

Product type

Server rack cabinet shelf

Features

Rail set

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Suitable for (cabinet depths)

800 mm

Rail set length (min.)

500 mm

Rail set length (max.)

700 mm

Load capacity (max.)

50 kg

Dim

(W x H x D) 483 x 44 x 500 mm

Material

Steel

Content

1 pc(s)

Factory colour

Grey-white (RAL 7035)

Width

483 mm

Height

44 mm

Depth

500 mm

Weight

3.2 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1418829 Digitus DN-97646 19 inch Server rack cabinet shelf 1 U Rail set Suitable for (cabinet depths): 800 mm Grey-white (RAL 70

Description

The shelves are easy to install at the four 483 mm (19") profile rails of your 483 mm (19") cabinets. Due to the sturdy, perforated sheet steel, with a load capacity of up to 50 kg, they are the optimal surface for your network components. Furthermore, the shelves are compatible with any popular 483 mm (19") mounting profile rails. The respective mounting rails are variable in depth. Available in standard color grey (RAL 7035) and black (RAL 9005).

· For fixing at the four 483 mm (19") mounting profile rails
· Compatible with any popular 483 mm (19") mounting profile rails
· Sturdy, perforated sheet steel
· Variable fastening rail: 500 mm to 750 mm in depth
· Front fastening rails are already mounted
· Delivery with complete set of needed fixing material
· Packaging dimensions (HxWxD): 55 x 500 x 525 mm
· Weights: 3.2 kg (net); 3.57 (gross)

Features

  • For attachment to the four 19" angle profiles
  • Sturdy, perforated hole plate
  • Front Mounting rails are mounted in the delivery
  • Supplied complete with mounting material
  • Can be loaded up to 50 kg

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)