
1/9
KVM console
8
VGA
1920 x 1080 Pixel
Mouse
Keyboard
No
No
Yes
Yes
Manual
Key
Steel casing
+ built-in converter
suitable for indoor and outdoor use
suitable for indoor use
PC-controlled
via PSU
mains-powered
Black
Black (RAL 9005)
13710 g
445 mm
555.5 mm
45 mm
(L x W x H) 445 x 555.5 x 45 mm
yes
User & Safety Instructions 3207750 Digitus DS-72221-4FR KVM console VGA Mouse, Keyboard 1920 x 1080 Pixel