
1/9
KVM console
16
HDMI
1920 x 1080 Pixel
Mouse
Keyboard
No
No
No
Yes
Manual
Key
Steel casing
+ built-in converter
suitable for indoor and outdoor use
suitable for indoor use
PC-controlled
via PSU
mains-powered
Black
Black (RAL 9005)
15200 g
445 mm
555.5 mm
45 mm
(L x W x H) 445 x 555.5 x 45 mm
yes
User & Safety Instructions 3207776 Digitus DS-72221-7TR KVM console HDMI Mouse, Keyboard 1920 x 1080 Pixel