• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus Networks Adapter CAT 7 [1x LSA, Cut & Clip - 1x LSA, Cut & Clip] 0.08 m Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

140 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Network cable connection module CAT 7, 600 MHz LSA-strips for AWG 22-26, shielded

  • Suitable for installation in dado trunking, flush-mounted & surface-mounted
  • Cable installation via LSA strips, colour coded as per EIA/TIA 568 A & B
  • Suitable for connecting installation cables - extension of cables, replacement of defective cable sections
  • Integrated strain relief for installation cable

Technical specifications

  • Standards: ISO/IEC 11801 2nd Ed., EN 50173-1, EIA/TIA 568-C, 802.3af, 802.3at PoE+
  • Material casing: ABS UL-94V-0
  • Material RJ45 socket: ABS UL 94V-0
  • Contact RJ45 socket: Nickel plated phosphor bronze, 0.5 μ gold plated contact
  • RJ-45 shielding: Nickel-plated bronze
  • LSA-cutting terminal: Krone LSA+, UL 94V-0, galvanized phosphor bronze
  • PRINTED CIRCUIT BOARD FR4, UL 94V-0
  • Physical properties:
  • OPERATING TEMPERATURE -20° C TO +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C)
  • Terminal: Greater than 200 in accordance with ISO/IEC 11801, IEC 60603-7-5
  • Wire intake: 22-26 AWG solid and stranded conductor
  • Insulation resistance: Greater than 500 MOhm
  • Contact resistance: Less than 20 milliohms
  • Dielectric strength 1000VDC (contact/contact), 1500VDC (contact/ground)
Product type

Networks Adapter

CAT 7

No. of A connectors

1 x

Type A

LSA

Cut & Clip

No. of B connections

1 x

Type B

LSA

Cut & Clip

Cable length

0.08 m

Factory colour

Black

Cable features

Shielded

Cable use

Networks

Version

Adapter

Copper

Weight

0.10

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 1934431 Digitus Networks Adapter CAT 7 [1x LSA, Cut & Clip - 1x LSA, Cut & Clip] 0.08 m Black

User & Safety Instructions

User & Safety Instructions 1934431 Digitus Networks Adapter CAT 7 [1x LSA, Cut & Clip - 1x LSA, Cut & Clip] 0.08 m Black

Description

The DIGITUS® CAT 7 connection module is used to optimally connect shielded data cables. Use the connector module to extend the wiring or replace damaged cables with a new one without having to reinstall the entire wiring section. For a simple and quick installation the cable connector uses the proven LSA-technology with 45°-inclination of the contacts.

This text is machine translated.

Features

  • Suitable for AWG 22-26 wire average

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)