• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus Networks Adapter CAT 7 Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus connection module CAT 7 - 2 pcs

  • Junction box CAT 7, 600 MHz, LSA strips for AWG 22-26, fully shielded, comp. Design,26x35x80mm
  • Future-oriented standards and high-end quality for your network

Technical specifications

  • Standards: ISO/IEC 11801, 2nd Ed., EN 50173-1, EIA/TIA 568-C, 802.3af, 802.3at PoE+
  • Suitable for cables AWG 22-26
  • Material specifications (ABS UL-94V-0, ABS UL-94V-0, nickel-plated alloys etc.)
  • Operating temperature: -20 °C to +70 °C
  • Terminal life 200
  • Wire intake 22–26 AWG
  • Insulation resistance 500 MΩ
  • Contact resistance 20 mΩ
  • Voltage resistance 1000 VDC (contact/contact), 1500 VDC (contact/earth)
  • Number of items: 2
Product type

Networks Adapter

CAT 7

Factory colour

Black

Cable use

Networks

Version

Adapter

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556306 Digitus Networks Adapter CAT 7 Black

Description

The Digitus® connection module CAT 7 is used for optimum connection of shielded data cables. Use the connector module to extend the cabling or replace damaged cables by reconnecting without reinstalling the entire wiring section. For quick and easy installation the cable connector uses the proven LSA technology with 45° inclined position of the contacts.


This text is machine translated.

Features

  • Suitable for installation in dado trunking / flush mounting / surface mounting
  • Cable installation via LSA strips (color code A & B)
  • Use for extension / repair of installation cables
  • Integrated strain relief
  • Suitable for AWG 22–26 (property, non-measurable shape)
  • General suitability and function descriptions (e.g. protection, connection, material function)

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)