• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus RJ45 (cross-over) Networks Cable CAT 5e SF/UTP 2.00 m Grey

Product type
Networks Cable
Specification
CAT 5e
Shielding
SF/UTP
Connection type
RJ45 (cross-over)
Cable length
2.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

341 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 4.79
-63 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Patch cable SF/UTP, CAT 5e crossed

  • SFTP (foil & braided shield)
  • 4 x 2 x AWG 26/7
  • Crossover assignment according to TIA/EIA 568B
  • Suited for computer to computer, switch to switch etc.
  • Individual testing
  • Cat 5e-certified (up to 100 Mbit networks
  • Double-ended RJ45 plug
  • This text is machine translated.

Technical specifications

Product type

Networks Cable

CAT 5e

SF/UTP

Connection type

RJ45 (cross-over)

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2.00 m

Factory colour

Grey

Connector version

straight

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

100 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

Halogen-free

No

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 973658 Digitus RJ45 (cross-over) Networks Cable CAT 5e SF/UTP 2.00 m Grey

User & Safety Instructions

User & Safety Instructions 973658 Digitus RJ45 (cross-over) Networks Cable CAT 5e SF/UTP 2.00 m Grey

Description

Features

  • Cable grey
  • Connector green
  • Foil-braid shielding

Hints

The shielding SF/UTP conforms to the old standard UTP

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.27€ 17.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)