• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner RJ45 (cross-over) Networks Cable CAT 6A S/FTP 0.50 m Grey double shielding, incl. detent

Product type
Networks Cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45 (cross-over)
Cable length
0.50 m
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 0.5 m)
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Patch cable S/FTP, CAT. 6 (high quality shielding), crossover

  • S/FTP (pairs in metal foil & braided shield)
  • 4 x 2 x AWG 26/7
  • Crossover assignment according to TIA/EIA 568B
  • Suited for computer to computer, switch to switch etc.
  • Every cable individually tested
  • CAT 6e-Certified (Up to 1000 MBit network)
  • Double-ended RJ45 plug
  • Highest shielding characteristics

Technical specifications

Product type

Networks Cable

CAT 6A

S/FTP

Connection type

RJ45 (cross-over)

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.50 m

Factory colour

Grey

Connector version

straight

Cable features

double shielding

incl. detent

27

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

Shielded

Yes

Design type

S/FTP

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1550401 Telegärtner RJ45 (cross-over) Networks Cable CAT 6A S/FTP 0.50 m Grey double shielding, incl. detent

Description

Cross wired (exampleAs computer to computer / Switch to Switch)

Features

  • Cable grey
  • Connecter green

Hints

The term S / FTP corresponds to the old PiMPf standard.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)