• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner RJ45 (cross-over) Networks Cable CAT 6A S/FTP 2.00 m Grey Flame-retardant, incl. detent

Product type
Networks Cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45 (cross-over)
Cable length
2.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Patch cable S/FTP, CAT. 6 (high quality shielding), crossover

  • S/FTP (pairs in metal foil & braided shield)
  • 4 x 2 x AWG 26/7
  • Crossover assignment according to TIA/EIA 568B
  • Suited for computer to computer, switch to switch etc.
  • Every cable individually tested
  • CAT 6e-Certified (Up to 1000 MBit network)
  • Double-ended RJ45 plug
  • Highest shielding characteristics

Technical specifications

Product type

Networks Cable

CAT 6A

S/FTP

Connection type

RJ45 (cross-over)

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2.00 m

Factory colour

Grey

Connector version

straight

Cable features

Flame-retardant

incl. detent

27/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

Design type

S/FTP

Shielding

Braid shielding/shielding film

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1194912 Telegärtner RJ45 (cross-over) Networks Cable CAT 6A S/FTP 2.00 m Grey Flame-retardant, incl. detent

User & Safety Instructions

User & Safety Instructions 1194912 Telegärtner RJ45 (cross-over) Networks Cable CAT 6A S/FTP 2.00 m Grey Flame-retardant, incl. detent

Description

Cross wired (exampleAs computer to computer / Switch to Switch)

Features

  • Cable grey
  • Connecter green

Hints

The term S / FTP corresponds to the old PiMPf standard.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)