• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller RJ45 (cross-over) Networks Cable CAT 6A S/FTP 15.00 m Grey UL-approved, Flame-retardant, incl. detent

Product type
Networks Cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45 (cross-over)
Cable length
15.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 74.99
-45 %
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Weidmüller Patch cable S/FTP CAT 6A 15m

  • Design: S/FTP
  • Double sided RJ45 plug

Technical specifications

Product type

Networks Cable

CAT 6A

S/FTP

Connection type

RJ45 (cross-over)

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

15.00 m

Factory colour

Grey

Connector version

straight

Cable features

UL-approved

Flame-retardant

incl. detent

27/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 202634 Weidmüller RJ45 (cross-over) Networks Cable CAT 6A S/FTP 15.00 m Grey UL-approved, Flame-retardant, incl. detent

User & Safety Instructions

User & Safety Instructions 202634 Weidmüller RJ45 (cross-over) Networks Cable CAT 6A S/FTP 15.00 m Grey UL-approved, Flame-retardant, incl. detent

Description

Patch cable Crossover: RJ45 IP20, RJ45 IP20. Pre-assembled IE-lines.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.47€ 56.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)