• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner RJ45 (cross-over) Networks Cable CAT 6A S/FTP 0.50 m Red Flame-retardant, Halogen-free

1/2
Product type
Networks Cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45 (cross-over)
Cable length
0.50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

124 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telegärtner patch cable S-FTP CAT 6A (IEC), 0.5 m, LSZH red, crossover 10/100/1000

  • Network specification: CAT 6A
  • Shielding (network cable): S/FTP

Technical specifications

Product type

Networks Cable

CAT 6A

S/FTP

Connection type

RJ45 (cross-over)

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.50 m

Factory colour

Red

Connector version

straight

Cable features

Flame-retardant

Halogen-free

AWG27

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1383557 Telegärtner RJ45 (cross-over) Networks Cable CAT 6A S/FTP 0.50 m Red Flame-retardant, Halogen-free

User & Safety Instructions

User & Safety Instructions 1383557 Telegärtner RJ45 (cross-over) Networks Cable CAT 6A S/FTP 0.50 m Red Flame-retardant, Halogen-free

Description

Telegärtner criss-cross CAT 6A patch cable suitable for 10-Gigabit Ethernet (C6e/C7) connections.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)