• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dimplex DL 50 WA2 Heat recovery fan 55 m³/h EEC: A (A+ - G) 372710

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,165.00 / piece)
€ 1,165.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Decentralized fan device DL 50 WA2

  • Nominal volume of air current 50 m³/h
  • Air flow rate 15 / 30 / 45 / 55 m³/h
  • Power consumption, Steps 3.5 / 9 / 17 / 25 W

Technical specifications

Product type

Heat recovery fan

23 W

Air flow rate

55 m³/h

Dim

(W x H x D) 340 x 340 x 320 mm

n.rel.

Width

340 mm

Height

340 mm

Factory colour

White

Depth

320 mm

IPX4

Nominal voltage

230 V

Weight

4 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144271 Dimplex DL 50 WA2 Heat recovery fan 55 m³/h EEC: A (A+ - G) 372710

Description

Decentralized home ventilation unit with heat recovery for controlled ventilation of individual rooms. The ventilation device is particularly suitable for retrofitting and renovation. The installation is done without air channels directly to an outer wall. The device is equipped with two efficient and very quiet-running EC fans. Used and with moisture-loaded air from the room is in continuous flow discharged to the outside and fresh air into the room. A cross-counter-current heat exchanger wins the in the exhaust air contained heat back to the external air to heat. The anti-icing protection function prevents the freezing of the heater matrix with a abtauautomatik at low outdoor temperatures. The device in the enclosed plastic inner wall panel is the control element with a segment display for operating mode, filter signal and error message is integrated. For the installation functionality is required, a wall sleeve (round or square format) with the outer wall panel.

This text is machine translated.

Features

  • Heat provision of efficiency max. 84%
  • With Heat Recovery

Hints

Appliances sold without a fitted mains plug must be installed by the utlitiy provider, or by an accredited tradesperson who will also help you obtain the approval of the relevant utility provider prior to installation.

More interesting products

(*All information is plus legal VAT)