• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dimplex IS BG 160-90 Transducer

EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIMPLEX IS BG 160-90 elbow 90°

  • Insulation thickness 15 mm
  • Incl. connection sleeve
  • Can be split into 2 x 45°
  • This text is machine translated.

Technical specifications

Product type

Transducer

Content

1 pc(s)

Dim

(Ø) 160 mm

(Ø)

160 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144153 Dimplex IS BG 160-90 Transducer

More interesting products

(*All information is plus legal VAT)