• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dino KRAFTPAKET 130220 KRAFTPAKET DIY 2000W 50-600°C Hot air blower incl. bag, incl. accessories, incl. fan head 2000 W

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dino KRAFTPAKET 130220 KRAFTPAKET DIY 2000W 50-600°C Hot air blower incl. bag, incl. accessories, incl. fan head 2000 W

  • 7-stage temperature control
  • 2-stage air flow control
  • Mica heating element

Technical specifications

Product type

Hot air blower

Temperature settings

50 - 630 °C

2000 W

Operating voltage

230 V

Width

8.5 cm

Weight

900 g

Features

incl. bag

incl. accessories

incl. fan head

Air volume

200 - 550 l/min

Length

26 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1672514 Dino KRAFTPAKET 130220 KRAFTPAKET DIY 2000W 50-600°C Hot air blower incl. bag, incl. accessories, incl. fan head 2000 W

Description

The hot air gun is a powerful device and an optimum heat source for work such as: remove paint or dry. The hot air blower has three possible temperature settings to display the temperature between 50°-600°C to regulate: Position-1 (50 °C and 250 l/min air quantity), position-2 (50°-450°C and 250 l/min air quantity), position-3 (90°C-600°C and 500 l/min air quantity). With the 7-stage temperature control can be a suitable intensity. The powerful 2000W total power and long-lived engine with the stable mica heating element are for semi-professional applications and ambitious users. An automatic temperature control with overheating protection guarantees reliable continuous operation. These protection function prevents damage to the device even when the application errors. For example, a nozzle clogged the heating element switches off immediately, if a critical temperature is exceeded, the fan runs to cool off. The on/off button, level 1 can be used as a cooling function can be used. The light weight and the rubberised ergonomically shaped handle with protective frame ensure a safe and pleasant working. For manual and stand mode. With the included nozzle attachments made of stainless steel, the hot air can be directed. Precise and wide plane applications are possible with the changeable attachments.

This text is machine translated.

Features

  • Overheating protection
  • Guard
  • Soft grip
  • Mica heating element
  • Cable length: 2 m

Scope of delivery

  • Incl. stainless steel flat nozzle 79 mm
  • Stainless steel reducing nozzle 23 mm
  • Glass protection nozzle
  • Reflector nozzle
  • Color scratches
  • Storage case

More interesting products

(*All information is plus legal VAT)