• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dino KRAFTPAKET Exzenter 15mm 950 W 640229 Random orbital polisher 230 V 950 W 1500 - 4800 U/min 15 mm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Power pack eccentric polishing machine 950W 15mm

  • 12-stage
  • With memory memory
  • With LCD-Display
  • Powerful 950W engine
  • 15mm polishing stroke

Technical specifications

Operating voltage

230 V

Product type

Random orbital polisher

Rotational speed (max.)

4800 U/min

Rotational speed (min.)

1500 U/min

Rotational speed range

1500 - 4800 U/min

Weight

2.8 kg

Content

1 pc(s)

Cable length

5 m

950 W

Polishing head Ø

15 mm

Features

Stepless speed control

Width

13 cm

Height

18 cm

Length

53 cm

Tool holder

Hook-and-loop

Stroke

15 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1784095 Dino KRAFTPAKET Exzenter 15mm 950 W 640229 Random orbital polisher 230 V 950 W 1500 - 4800 U/min 15 mm

Description

Smooth-running eccentric polishing machine with powerful 950W motor and solid metal gear for a strong torque. The speed settings with buttons and a modern control electronics for constant speeds and torques, facilitate penicest polishing work. The constant speed electronics ensure a constant speed. The speed is kept constant when the polishing disc is subjected to different loads. For precise speed settings, the 12 speed settings can be selected by pressing a button (+/-): 1,500, 1,800, 2,100, 2,400, 2,700, 3,000, 3,300, 3,600, 3,900, 4,200, 4,500, 4,800 rpm. With the help of the memory function, the last set speed is saved, even if the mains plug was disconnected. The illuminated LCD display shows the selected speeds.
With the large 15mm polishing stroke higher polishing performance can be achieved. A heat protection cap covers the gearbox and also acts as a protection against damage to the object to be polished. The Dino POWER PACK dual-action technology with its eccentric movements is suitable for all paint surfaces. The advantages are low heat generation and low load on the paint surface. This polishing technique enables a hologram-free polishing. The polishing result with this machine is a professional gloss.
The changeable polishing disc with a diameter of 150 mm is suitable for polishing pads with a diameter of up to 150 mm. Two matching polishing pads (soft & medium) are included in the delivery. The extra-long cable with 5-meter length and a continuous operating switch enable pleasant polishing with maximum freedom of movement. Two different handles are included in the delivery, on the one hand the classic handle (can be screwed on right or left) and on the other hand an handle. Thus, the ergonomics is suitable for left and right-handed people. The Dino POWER PACK eccentric polishing machine is delivered with a lockable canvas carrying case, with space for accessories and your favorite polish or sealing.

This text is machine translated.

Features

  • LCD screen
  • Memory memory
  • Continuous operating switch
  • Throttle lever;Speed buttons
  • 12-stage
  • 15mm polishing stroke
  • Rubberized grip area
  • Ergonomic handle
  • Steady electronics
  • 950W engine
  • 5 meter cable
  • 2i Grips

Scope of delivery

  • Closable bag
  • Polishing pads (150mm)
  • Mounted 150 mm polishing disc
  • Polishing machine
  • 2 handles (handle & handle)
  • Exchange connections
  • Hex. Socket connectors

What kind of Car Polishers are you looking for?

More interesting products

(*All information is plus legal VAT)