• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dino Lite Digital microscope 5 MP Digital zoom (max.): 220 x

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,375.00 / piece)
€ 1,375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dino-Lite Edge, IR, Polarizer, FLC/AMR/APL, 130-220x, 5Mpx (2592X1944)

  • Output: Picture, videoInterface: USB 2.0Number of LEDs: 8LED on/off switchableLED color whiteMicro touchWindows 7, 8, 10, 11; MacOS 10.14

Technical specifications

Product type

Digital microscope

Digital zoom (max.)

220 x

Digital zoom (min.)

130 x

Pic resolution

2592 x 1944 Pixel

Resolution

5 MP

Type

AM7515MZT2P

Documents & Downloads

Datasheet

Datasheet 2757847 Dino Lite Digital microscope 5 MP Digital zoom (max.): 220 x

User & Safety Instructions

User & Safety Instructions 2757847 Dino Lite Digital microscope 5 MP Digital zoom (max.): 220 x

Description

The AM7515MZT2P is part of the universal range and is suitable for a wide range of applications with its standard working distance and large magnification range of 130 - 220x. Due to the built-in polarization filter, this model is Ideal for working with shiny or reflective objects such as metal, plastic, glass, jewelry, electronics, etc. The AMR function is especially important when the measurement functions are frequently used. The Target Point Laser (APL) is an integrated troglin laser that projects a red dot that represents a visual reference point for the positioning and focusing of the target. The Aim Point Laser (APL) is an integrated troglin laser that projects a red dot, which represents a visual reference point for the positioning and focusing of the target.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)