Dino-Lite Edge, LWD, IR, Polarizer, FLC/AMR/APL, 45-70x, 5Mpx (2592X1944)
Output: Picture, videoInterface: USB 2.0Number of LEDs: 8LED on/off switchableLED color whiteMicro touchWindows 7, 8, 10, 11; MacOS 10.14
Technical specifications
Product type
Digital microscope
Digital zoom (max.)
70 x
Digital zoom (min.)
45 x
Pic resolution
2592 x 1944 Pixel
Resolution
5 MP
Type
AM7515MTFP
Documents & Downloads
Datasheet
Datasheet 2757845 Dino Lite Digital microscope 5 MP Digital zoom (max.): 70 x
User & Safety Instructions
User & Safety Instructions 2757845 Dino Lite Digital microscope 5 MP Digital zoom (max.): 70 x
Description
The AM7515MTFP is part of the Long Working Distance (LWD) series and is suitable for a wide range of applications requiring greater distance from the object or greater field of view with its large working distance and 45-70x zoom range. The additional working distance and the larger field of view make this model an ideal solution for tasks like repair, rework or mounting or for working with bulky or fragile objects that must not be touched. Due to the built-in polarization filter, this model is Ideal for working with shiny or reflective objects such as metal, plastic, glass, jewelry, electronics, etc. The AMR function is especially important when the measurement functions are frequently used. The Aim Point Laser (APL) is an integrated trolens laser that projects a red dot that provides a visual reference point for the positioning and focusing of the target.
This text is machine translated.
Description
The AM7515MTFP is part of the Long Working Distance (LWD) series and is suitable for a wide range of applications requiring greater distance from the object or greater field of view with its large working distance and 45-70x zoom range. The additional working distance and the larger field of view make this model an ideal solution for tasks like repair, rework or mounting or for working with bulky or fragile objects that must not be touched. Due to the built-in polarization filter, this model is Ideal for working with shiny or reflective objects such as metal, plastic, glass, jewelry, electronics, etc. The AMR function is especially important when the measurement functions are frequently used. The Aim Point Laser (APL) is an integrated trolens laser that projects a red dot that provides a visual reference point for the positioning and focusing of the target.