Datasheet 1642361 Dino Lite Digital microscope Digital zoom (max.): 140 x
Description
The Dino-Lite AT THE 5216 ztl can be connected directly to a VGA monitor can be connected, the connection is made via a VGA (D-SUB) connector. It offers a picture repetition of up to 60 frames per second at a resolution of 1280 x 720 pixels, with crystal-clear images as a result. Together with a maximum working distance of up to 15 cm the Dino-Lite AT THE 5216 ztl is the right choice for working with fast image playback is necessary, such as on boards or even the smallest of objects. The integrated polarisation filter reduces reflections on reflective materials such as metals, plastic, electronic components, etc. by activating the micro touch switch on the microscope, the image is frozen in order to even the smallest details inspektieren. The Micro touch 2 seconds prints, the LEDs to be switched on or off.
This text is machine translated.
Features
8 white LEDs
Up to 60 images per second
Integrated polarisation filter.
Scope of delivery
Digital Microscope AT THE 5216 ztl
Power supply unit
Bag
User manual
Description
The Dino-Lite AT THE 5216 ztl can be connected directly to a VGA monitor can be connected, the connection is made via a VGA (D-SUB) connector. It offers a picture repetition of up to 60 frames per second at a resolution of 1280 x 720 pixels, with crystal-clear images as a result. Together with a maximum working distance of up to 15 cm the Dino-Lite AT THE 5216 ztl is the right choice for working with fast image playback is necessary, such as on boards or even the smallest of objects. The integrated polarisation filter reduces reflections on reflective materials such as metals, plastic, electronic components, etc. by activating the micro touch switch on the microscope, the image is frozen in order to even the smallest details inspektieren. The Micro touch 2 seconds prints, the LEDs to be switched on or off.