Datasheet 1642364 Dino Lite Digital microscope Digital zoom (max.): 220 x
User & Safety Instructions
User & Safety Instructions 1642364 Dino Lite Digital microscope Digital zoom (max.): 220 x
Description
With the use of the latest, innovative design, a completely new 5-megapixel sensor and several special features such as flexible LED control (FLC), Automatic Magnification Reading (AMR) and aluminum housing is the Dino-Lite AT THE 7515 MZT a miracle of technology and is the best choice for demanding professionals. The Dino-Lite AT THE 7515 MZT offers excellent image quality and color reproduction in a rugged, compact and attractive housing. The 7515 MZT is part of the dino-lite universal series and with its standard working distance and high magnification range of 20 - 220x, suitable for a variety of applications. Because of the built polarisation filter, this model is ideal for the work with shiny or reflective objects such as metal, plastic, glass, jewelry, electronic, etc. The AMR functionality is of particular importance if the measurement functions are often used.
This text is machine translated.
Features
Aluminium enclosure
8 white LEDs
Polarisation filter
Comprehensive measurement functions
ESD protection.
Description
With the use of the latest, innovative design, a completely new 5-megapixel sensor and several special features such as flexible LED control (FLC), Automatic Magnification Reading (AMR) and aluminum housing is the Dino-Lite AT THE 7515 MZT a miracle of technology and is the best choice for demanding professionals. The Dino-Lite AT THE 7515 MZT offers excellent image quality and color reproduction in a rugged, compact and attractive housing. The 7515 MZT is part of the dino-lite universal series and with its standard working distance and high magnification range of 20 - 220x, suitable for a variety of applications. Because of the built polarisation filter, this model is ideal for the work with shiny or reflective objects such as metal, plastic, glass, jewelry, electronic, etc. The AMR functionality is of particular importance if the measurement functions are often used.