Datasheet 1642362 Dino Lite Digital microscope Digital zoom (max.): 900 x
User & Safety Instructions
User & Safety Instructions 1642362 Dino Lite Digital microscope Digital zoom (max.): 900 x
Description
The 7515 MT8A is a 5-megapixel microscope in the Dino-Lite Edge series with a magnification range of 700x900x and built-in coaxial illumination. If you have flexible LED control (Flexible LED control (FLC)), this model between bright field illumination and coaxial illumination switches back and forth or the two types of lighting mix. The coaxial illumination technology reveals details under normal light conditions is very difficult to see. The 7515 MT 8A includes the function of the automatic reading of the magnification (Automated Magnification Reading (AMR)), which automatically detects and the magnification in the supplied Dino-Lite Software. The Dino-Lite AT THE 7515 MT8A is designed with the user-friendly dino capture 2.0 software for Windows. For this model includes features such as automatic reading of the magnification (Automated Magnification Reading (AMR)), flexible LED control (Flexible LED control (FLC)), calibration, measuring, recording and comment of pictures and recording videos.
This text is machine translated.
Features
ESD protection.
Aluminum and stainless steel housing
Very precise fine focussing
Coaxial Illumination.
Description
The 7515 MT8A is a 5-megapixel microscope in the Dino-Lite Edge series with a magnification range of 700x900x and built-in coaxial illumination. If you have flexible LED control (Flexible LED control (FLC)), this model between bright field illumination and coaxial illumination switches back and forth or the two types of lighting mix. The coaxial illumination technology reveals details under normal light conditions is very difficult to see. The 7515 MT 8A includes the function of the automatic reading of the magnification (Automated Magnification Reading (AMR)), which automatically detects and the magnification in the supplied Dino-Lite Software. The Dino-Lite AT THE 7515 MT8A is designed with the user-friendly dino capture 2.0 software for Windows. For this model includes features such as automatic reading of the magnification (Automated Magnification Reading (AMR)), flexible LED control (Flexible LED control (FLC)), calibration, measuring, recording and comment of pictures and recording videos.