• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dino Lite USB microscope 1.3 MP Digital zoom (max.): 140 x

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 995.00 / piece)
€ 995.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polarization filter AM4815ZTL 10-140x 1.3Mp

  • Lighting with 8 white LEDs (switchable)
  • 1.3 Mio pixel resolution
  • Integrated polarization filter
  • Measuring function with calibration

Technical specifications

  • IMAGE FORMATS: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
  • VIDEO FORMAT: WMV, FLV, SWF
  • Calibration and measurement function by software
  • Image repetition: Max. 30 fps
  • Cable length: 1,8 m
Product type

USB microscope

Digital zoom (max.)

140 x

Digital zoom (min.)

10 x

Resolution

1.3 MP

Operating voltage

Via USB

Dim

(L x W) 105 mm x 32 mm

Length

105 mm

Width

32 mm

Type

USB

Weight

105 g

Type

AM4815ZTL

Documents & Downloads

Datasheet

Datasheet 2391238 Dino Lite USB microscope 1.3 MP Digital zoom (max.): 140 x

User & Safety Instructions

User & Safety Instructions 2391238 Dino Lite USB microscope 1.3 MP Digital zoom (max.): 140 x

Description

The Enhanced Dynamic Range (EDR) allows you to highlight the details of darker or lighter areas within the object by layering the images with different exposures. The extended depth-of-field function (EDOF) automatically layers images with different image sharpening to improve depth of field on rough or uneven surfaces. The microscope comes with different caps, was the Dino-Lite Edge the perfect choice for any professional application. Together with a maximum working distance of up to 23cm, the Dino-Lite AM4815ZTL is the right choice for working in which a fast image reproduction is necessary, such as on circuit boards or smallest objects.

This text is machine translated.

Scope of delivery

  • N3C-O- open cap
  • N3C-C- closed cap
  • N3C-D diffusor cap
  • N3C-E extension cap
  • N3C-L- long cap
  • N3C-S side light cap.

More interesting products

(*All information is plus legal VAT)